131C11139X | CONEC
Pin contact, AWG 12-10, crimp connection, gold-plated, 131C11139X
High power contact, 131C11139X, CONEC
High Power, D-Sub Male Contact, Gold-plated, Copper alloy, Crimp Connection, Cross-section: AWG 12-10, 30A.
Version | pin contact | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 3.7-4.7 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |