IR2113PBF | Infineon Technologies
Gate Driver IC, High-Side or Low-Side, PDIP-14, IR2113PBF
Order No.: 31S3022
EAN: 4099879102423
MPN:
IR2113PBF
SP001539158
Unit Price (€ / pc.)
1.9397 € *
Available: 174 pcs.
Available in 5 Days: 2,045 pcs.
Leadtime: 1 Week **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
25 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2113PBF, Infineon Technologies
The IR2113PBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Outputs in phase with inputs
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 9.5 V | |
Enclosure | PDIP-14 | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |