347 | Kleinhuis

Hexagon nut, M10x1, W 13 mm, H 2.5 mm, brass, 347

Order No.: 06N984
EAN: 4011126084382
MPN:
347
Kleinhuis
347 Kleinhuis Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 80 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon nut, 347, Kleinhuis

The 347 hexagonal nut is made of brass.

Technical specifications
Version hexagon nut
Spindle drive type external hexagon
Thread size M10
Thread pitch 1 mm
Height 2.5 mm
Material brass
spanner size 13 mm
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead