637640 | XONIC
3/8 inch Socket wrench, internal hexagon, 3.2 mm, L 157 mm, 637640
Order No.: 06L6612
EAN: 4099891384449
MPN:
637640
Unit Price (€ / pc.)
10.8052 € *
Available: 46 pcs.
Leadtime: 1 Week **
Hex socket wrenches, type XONIC 63../64.
Made of chrome vanadium, chromed, with hex socket head, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. Blade length: 60 mm. Length overall: 157 mm.
Type: 637640, width across flats 3.2 mm
Technical specifications
Drive | 3/8 inch | |
Version | Socket wrench | |
ESD protection | No | |
Size | 3.2 mm | |
Length | 157 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |