637630 | XONIC
Socket wrench, internal hexagon, 3 mm, L 157 mm, 637630
Order No.: 06L6611
EAN: 4099891384432
MPN:
637630
Unit Price (€ / pc.)
8.3538 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
5 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket wrenches, type XONIC 63../64.
Made of chrome vanadium, chromed, with hex socket head, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. Blade length: 60 mm. Length overall: 157 mm.
Type: 637630, width across flats 3.0 mm
Technical specifications
Version | Socket wrench | |
ESD protection | No | |
Size | 3 mm | |
Length | 157 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |