21038812841 | Harting
Jack, M12, 8 pole, crimp connection, screw lock/push-pull, straight, 21038812841
Order No.: 42P4014
EAN: 5713140226142
MPN:
21038812841
21 03 881 2841
Series: Circular connectors M12
Unit Price (€ / pc.)
31.0828 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Cable connector, 21038812841, Harting
Cable connector, straight, Female, X-coding, Panel feed through, screw locking, Conductor cross-section: 0.08-0.25 mm².
Technical specifications
Version | socket | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | X | |
Contact connection | crimp connection | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw lock/push-pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |