211-15170 | HellermannTyton
Cable clamp, max. bundle Ø 23.8 mm, steel, black, (W) 16 mm
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
50 pcs.
2.1658 €
100 pcs.
1.9992 €
500 pcs.
1.8445 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable clamp | |
Width | 16 mm | |
Colour | black | |
Material | steel | |
max. Bundle diameter | 23.8 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |