110-70130 | HellermannTyton

Cable tie tool EVO7SP HellermannTyton 110-70130

Order No.: 42P1100
EAN: 4031026454108
MPN:
110-70130
EVO7SP
Series: EVO7
HellermannTyton
110-70130 HellermannTyton Cable Tie Tools and Accessories Image 1
110-70130 HellermannTyton Cable Tie Tools and Accessories Image 2
110-70130 HellermannTyton Cable Tie Tools and Accessories Image 3
110-70130 HellermannTyton Cable Tie Tools and Accessories Image 4
110-70130 HellermannTyton Cable Tie Tools and Accessories Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Cable tie clamp EVO7i
Cable tie clamp EVO7i
Order No.: 05L9827
Manufacturer: HellermannTyton
per pc. 378.8008 € *
*incl. VAT plus shipping costs

Cable tie tool EVO7SP from HellermannTyton 110-70130

- Ergonomic, slip-proof handle for a comfortable and secure grip

- Extremely low maintenance

- Fast and precise application with minimum effort (TLC mechanism)

- Convenient and simple tension adjustment

- Extended, slim nose for use in narrow spaces

- Housing made of resilient and lightweight glass fibre-reinforced polyester

Grip width: 80 mm

Tension force settings: 9

Cable tie width: up to 4.8 mm

Weight: 270 g

Technical specifications
Version cable tie tensioning tool
Bond strength 1.5 mm
Weight 272 g
Handle Material plastic
max. binder width 5 mm
min. binder width 1.8 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
110-77002 HellermannTyton Cable Tie Tools and Accessories
Image may differ

Order No.:

 05L9827

Manufacturer SKU:

 110-77002

 

Available: 2 pcs. Leadtime: 1 Week **
378.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
378.8008 €
3 pcs.
365.2705 €
5 pcs.
338.2099 €