110-61001 | HellermannTyton

HellermannTyton 110-61001

Order No.: 42P1096
EAN: 4944387106640
MPN:
110-61001
Ersatzmesser MST6
Series: MST
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
70.2576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2576 €
Technical specifications
Weight 0.01 kg
Handle Material metal
max. binder width 5.9 mm
Logistics
Country of origin JP
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. binder width
Handle Material
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
Handle Material
Weight
HellermannTyton 110-13001
Order No.:
 42P1084
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-13001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 74.59 € *
1 pcs.
74.5892 €
8.9 mm
metal
0.01 kg
HellermannTyton 110-61001
Order No.:
 42P1096
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-61001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 70.26 € *
1 pcs.
70.2576 €
5.9 mm
metal
0.01 kg