110-13000 | HellermannTyton

HellermannTyton 110-13000

Order No.: 42P1082
EAN: 4944387109528
MPN:
110-13000
MST9
Series: MST
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
1,311.7489 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,311.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,311.7489 €
Technical specifications
Bond strength 0.4 mm
Weight 0.54 kg
Handle Material metal
max. binder width 8.9 mm
Logistics
Country of origin JP
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 42P1086

Manufacturer SKU:

 110-13002

 

Available: 0 pcs. Leadtime: 1 Week **
118.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.3693 €

Order No.:

 42P1084

Manufacturer SKU:

 110-13001

 

Available: 0 pcs. Leadtime: 1 Week **
74.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.5892 €
Variations
max. binder width
Bond strength
Weight
Handle Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
Bond strength
Weight
Handle Material
HellermannTyton 110-13000
Order No.:
 42P1082
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-13000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,311.75 € *
1 pcs.
1,311.7489 €
8.9 mm
0.4 mm
0.54 kg
metal
HellermannTyton 110-61000
Order No.:
 42P1094
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 110-61000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,173.53 € *
1 pcs.
1,173.5304 €
5.9 mm
0.3 mm
0.53 kg
metal