10022748 | Fischer Elektronik

Extruded heatsink, 25 x 6 x 12 mm, 36 K/W, black anodized

Order No.: 65B4794
EAN: 4099889471762
MPN:
10022748
SK95 25 SA 2 X M3
Series: SK
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 715 pcs.
Leadtime: 8 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
2500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded heatsinks with M 3 thread for TO 220, type Fischer SK 95.

Made of black anodized aluminum

Technical specifications
Version extruded heatsink
Width 6 mm
Height 12 mm
Length 25 mm
Material aluminum
Max. heat resistance 36 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
Max. heat resistance
Version
Length
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Max. heat resistance
Version
Length
Surface type
Extruded heatsink, 25 x 12.6 x 6.5 mm, 36 K/W, black anodized
Order No.:
 65B4792
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10022751
Available: 669 pcs. Leadtime: 8 Weeks **
Total Price: 0.71 € *
1 pcs.
0.7140 €
10 pcs.
0.6426 €
12.6 mm
6.5 mm
aluminum
36 K/W
extruded heatsink
25 mm
black anodized
Extruded heatsink, 25 x 6 x 12 mm, 36 K/W, black anodized
Order No.:
 65B4794
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10022748
Available: 715 pcs. Leadtime: 8 Weeks **
Total Price: 13.21 € *
10 pcs.
1.3209 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
2500 pcs.
0.7973 €
6 mm
12 mm
aluminum
36 K/W
extruded heatsink
25 mm
black anodized