10067437 | Fischer Elektronik

Cooling angle, 100 x 40 x 30 mm, 3.7 K/W, black anodized

Order No.: 70B640
EAN: 4099889475227
MPN:
10067437
WP 4030 100 SA
Series: WP
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 100 pcs.
Leadtime: 8 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink brackets, type Fischer WP 4030.

Made of black anodized aluminum, no perforation.

Technical specifications
Version cooling angle
Width 40 mm
Height 30 mm
Length 100 mm
Material die-cast aluminum
Max. heat resistance 3.7 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Max. heat resistance
Version
Width
Height
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Max. heat resistance
Version
Width
Height
Surface type
Cooling angle, 100 x 40 x 30 mm, 3.7 K/W, black anodized
Order No.:
 70B640
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067437
Available: 100 pcs. Leadtime: 8 Weeks **
Total Price: 4.22 € *
1 pcs.
4.2245 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
100 mm
die-cast aluminum
3.7 K/W
cooling angle
40 mm
30 mm
black anodized
Cooling angle, 1000 x 40 x 30 mm, black anodized
Order No.:
 70B642
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067439
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 27.45 € *
1 pcs.
27.4533 €
1000 mm
die-cast aluminum
cooling angle
40 mm
30 mm
black anodized