300-73020 | HellermannTyton

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, black, 300-73020

Order No.: 91F199
EAN: 4031026282725
MPN:
300-73020
TCN20-1,6/0,8
Series: TCN20
HellermannTyton
300-73020 HellermannTyton Heat Shrink Tubing Image 1
300-73020 HellermannTyton Heat Shrink Tubing Image 2
300-73020 HellermannTyton Heat Shrink Tubing Image 3
300-73020 HellermannTyton Heat Shrink Tubing Image 4
300-73020 HellermannTyton Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / mtr.)
2.5823 € *
Available: 587 mtr.
Leadtime: 1 Week **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5823 €
25 mtr.
2.1896 €
100 mtr.
2.0349 €
250 mtr.
1.9278 €
1000 mtr.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TCN20.

Self-extinguishing, good chemical and mechanical resistance

Technical specifications
Colour black
Inner diameter after shrinkage 0.8 mm
Inner diameter before shrinkage 1.6 mm
contains glue inside No
Length 300 m
Material PE, crosslinked
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.35 mm
Inch Size 1/16
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes