DERAY-IAKT 4:1 16/4 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 4:1, (16/4 mm), PE, crosslinked, black, DERAY-IAKT 4:1 16/4 SCHWARZ
Order No.: 91F3756
EAN: 4099891279578
MPN:
DERAY-IAKT 4:1 16/4 SCHWARZ
6110160954
Series: DERAY-IAKT
Unit Price (€ / mtr.)
15.8508 € *
Available: 0 mtr.
Next delivery: 16 mtr. on 2024-09-25
Leadtime: 2 Weeks **
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 mtr.
15.8508 €
10 mtr.
14.0301 €
50 mtr.
12.8044 €
100 mtr.
11.5906 €
300 mtr.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, type DSG-CANUSA DERAY-IAKT.
Black, cross-linked polyolefin, thin wall, adhesive lining, flame-proof. Good resistance to chemicals
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 16 mm | |
contains glue inside | Yes | |
Length | 50000 mm | |
Material | PE, crosslinked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 1.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |