NB08082001 | Raychem
Heatshrink tubing, 4:1, (48/13 mm), polyolefine, cross-linked, black
Heatshrink tubing, type TE Connectivity/Raychem HTAT-0.
Semi-stiff. Coated, high temperature melting adhesive, for general-purpose use, flame retardant, made of polyolefin, for moisture-proof molding. The tubing has good mechanical strength and chemical resistance as well as excellent mechanical and electrical properties
Colour | black | |
Inner diameter after shrinkage | 13 mm | |
Inner diameter before shrinkage | 48 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 2.55 mm |
Country of origin | US |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |