10019187 | Fischer Elektronik
Extruded heatsink, 25.4 x 42 x 25 mm, 7.8 K/W, black anodized, 10019187
Unit Price (€ / pc.)
4.2959 € *
Available: 345 pcs.
Leadtime: 5 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
100 pcs.
3.3082 €
250 pcs.
3.1773 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink with perforation, type Fischer SK 129-STS.
With solder pins. For TO 220, SOT 32, and TO 3 P. For screw mounting. Made of black anodized aluminum.
Technical specifications
Version | extruded heatsink | |
Width | 42 mm | |
Suitable for | Semiconductors | |
Height | 25 mm | |
Length | 25.4 mm | |
Material | aluminum | |
Max. heat resistance | 7.8 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |