10020050 | Fischer Elektronik
Extruded heatsink, 25 x 16 x 11 mm, 18 K/W, black anodized, 10020050
Unit Price (€ / pc.)
1.2257 € *
Available: 650 pcs.
Leadtime: 8 Weeks **
Heatsink with perforation for TO 220, type Fischer SK 431-.
Made of black anodized aluminum.
Technical specifications
Version | extruded heatsink | |
Width | 16 mm | |
Height | 11 mm | |
Length | 25 mm | |
Material | aluminum | |
Max. heat resistance | 18 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |