10019215 | Fischer Elektronik
Extruded heatsink, 35 x 17 x 13 mm, 17 K/W, black anodized, 10019215
Unit Price (€ / pc.)
1.0472 € *
Available: 357 pcs.
Leadtime: 7 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink with perforation for TO 220, type Fischer SK 13.
Length 35 mm, made of black anodized aluminum.
Technical specifications
Version | extruded heatsink | |
Width | 17 mm | |
Height | 13 mm | |
Length | 35 mm | |
Material | aluminum | |
Max. heat resistance | 17 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |