TEP HS1 | TRACO POWER
DC/DC converter heatsink, 61 x 57.9 x 24.2 mm, 2 K/W, black anodized
Order No.: 80B162
EAN: 4099889477023
MPN:
TEP HS1
Unit Price (€ / pc.)
37.1875 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
37.19 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1875 €
10 pcs.
33.4747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks for Traco DC converters, type Traco TEN-HS../TEP-HS../THN-HS.
Heatsinks, type TEP-HS1.
For DC/DC converters TEP75WI, TEP100
Technical specifications
Version | heatsink | |
Width | 57.9 mm | |
Suitable for | DC/DC-converters | |
Height | 24.2 mm | |
Length | 61 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 2 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |