TEN-HS4 | TRACO POWER
DC/DC converter heatsink, 48 x 31 x 17.2 mm, 13.2 K/W, black anodized
Order No.: 80B156
EAN: 4099889477009
MPN:
TEN-HS4
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks for Traco DC converters, type Traco TEN-HS../TEP-HS../THN-HS.
Heatsinks, type TEN-HS4.
For DC/DC converters TEN15WI, TEN20
Technical specifications
Version | heatsink | |
Width | 31 mm | |
Suitable for | DC/DC-converters | |
Height | 17.2 mm | |
Length | 48 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 13.2 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |