TEN-HS3 | TRACO POWER
DC/DC converter heatsink, 56 x 49.8 x 17 mm, 7.6 K/W, black anodized
Order No.: 80B154
EAN: 4099889476996
MPN:
TEN-HS3
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.3657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks for Traco DC converters, type Traco TEN-HS../TEP-HS../THN-HS.
Heatsinks, type TEN-HS3.
For DC/DC converters TEN40, TEN40WI, TEN60
Technical specifications
Version | heatsink | |
Width | 49.8 mm | |
Suitable for | DC/DC-converters | |
Height | 17 mm | |
Length | 56 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 7.6 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |