380-03004 | HellermannTyton

Heatshrink tubing kit, ShrinKit 321-A Basic

Order No.: 90F948
EAN: 4031026300283
MPN:
380-03004
ShrinKit 321-A Basic
Series: ShrinKit
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
41.8642 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-29
Leadtime: 1 Week **
Total Price:
41.86 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8642 €
5 pcs.
39.3533 €
15 pcs.
37.8420 €
50 pcs.
36.1641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing kits with adhesive lining, type HellermannTyton ShrinKit 321-A Basic.

In practical plastic box with 130 tubing sections; Content: 25 sections per black and translucent variant with shrinking range 3.0 to 1.0 mm, 35 mm length, 30 sections per black and translucent variant with shrinking range 6.0 to 2.0 mm, 10 sections black with shrinking range 12 to 4.0 mm, 35 mm length, 5 sections per black and translucent variant with shrinking range 12.0 to 4.0 mm, 80 mm length. Material: cross-linked polyolefin (PEX), outer wall self-extinguishing (only black). Shrinking rate: 3:1. Longitudinal shrinkage: max. +1.0/–15 %. Shrinking temperature: starting at +110 °C. Operating temperatures: –55 to +110 °C. Dielectric strength: 11.8 kV/mm to ASTM D 2671.

Type: ShrinKit 321-A Basic, heatshrink tubing kit

Technical specifications
Number of single parts 130
Version shrink tubing assortment
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Heatshrink tubing kit, ShrinKit 321 Basic
Order No.:
 90F945
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 380-03001
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 31.44 € *
1 pcs.
31.4398 €
5 pcs.
29.5596 €
15 pcs.
28.4291 €
50 pcs.
27.1677 €
shrink tubing assortment
Heatshrink tubing kit, ShrinKit 321-A Basic
Order No.:
 90F948
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 380-03004
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-29
Total Price: 41.86 € *
1 pcs.
41.8642 €
5 pcs.
39.3533 €
15 pcs.
37.8420 €
50 pcs.
36.1641 €
shrink tubing assortment
Heatshrink tubing kit, 975 items, 380-03002
Order No.:
 90F946
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 380-03002
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 127.78 € *
1 pcs.
127.7822 €
3 pcs.
123.9504 €
10 pcs.
119.7021 €
25 pcs.
116.5010 €
100 pcs.
111.3959 €
shrink tubing assortment
Heatshrink tubing kit, 177 items, 380-03005
Order No.:
 90F943
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 380-03005
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 50.96 € *
1 pcs.
50.9558 €
5 pcs.
47.9094 €
15 pcs.
46.0649 €
50 pcs.
44.0300 €
150 pcs.
42.1974 €
shrink tubing assortment
Heatshrink tubing kit, 385 items, 380-03003
Order No.:
 90F947
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 380-03003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 132.32 € *
1 pcs.
132.3161 €
3 pcs.
128.3534 €
10 pcs.
123.9385 €
25 pcs.
120.6303 €
100 pcs.
115.3348 €
shrink tubing assortment