380-03002 | HellermannTyton

Heatshrink tubing kit, 975 items, 380-03002

Order No.: 90F946
EAN: 4031026270708
MPN:
380-03002
ShrinKit 321 Universal
Series: ShrinKit
HellermannTyton
380-03002 HellermannTyton Heat Shrink Assortments
Image may differ
Unit Price (€ / pc.)
127.7822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.78 € *
Price list
Quantity
Price per unit*
1 pcs.
127.7822 €
3 pcs.
123.9504 €
10 pcs.
119.7021 €
25 pcs.
116.5010 €
100 pcs.
111.3959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat Shrink Tubing Assortment HellermannTyton Shrinkit 321 Universal

With ShrinKit 321, HellermannTyton sets a new shrink tube standard: All ShrinKit 321 tubes cover a wide range of applications with the optimum shrink ratio of 3:1.

975 pieces, in practical plastic case.

Contents: 17 different hose sections

Length: 40/50/60/100/170/200 mm

Diameter: 1.5/3.0/6.0/12/24 mm

Colour: black/transparent/red/blue/green-yellow

Material: Polyolefin, cross-linked (PEX)

Shrinkage ratio: 3 to 1

Shrink temperature: +90 °C

Operating temperature: -55 to +135 °C

Dielectric strength: 20 kV/mm according to ASTM D 2671

Technical specifications
Number of single parts 975
Version shrink tubing assortment
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes