DERAY-SET PROTECT | DSG-CANUSA
Heatshrink tubing kits, with inner adhesive lining, 42 items, DERAY-SET PROTECT
Heatshrink tubing kits, with adhesive lining, type DSG-Canusa DERAY-SET PROTECT.
In plastic box with folding lid, good chemical resistance, cross-linked and printable; Content: 42 tube sections. Pre-/post-shrinking inner diameter/quantity: 6.0/2.0 mm/10 per size black and translucent, 9.0/3.0 mm/6 per size black and translucent, 12/4.0 mm/4 per size black and translucent, 19/6.0 mm/ 1 x black, 24/8.0 mm/1 x translucent. Shrinking rate: 3 : 1. Length: 70 mm (24 mm diameter, 150 mm length), Shrinking temperature translucent/black: +95 to +200 °C/+100 to +200 °C. Continuous operating temperature: –55 to +110 °C.
Type: DERAY–SET PROTECT, kit
Number of single parts | 42 | |
Version | shrink tubing assortment |
Country of origin | DE |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |