411-52480 | HellermannTyton
Heat shrinkable molded part, 3:1, angled, S1 (24/24 mm), S2 (10.5/6 mm), 411-52480
Unit Price (€ / pc.)
18.4212 € *
Available: 84 pcs.
Leadtime: 1 Week **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
17.0408 €
25 pcs.
15.6604 €
50 pcs.
14.7322 €
100 pcs.
13.3518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.
For the protection against environmental influences, with inner lip
As rectangular connector housings, type 115.
Technical specifications
Version | angled | |
Colour | black | |
Inner diameter after shrinkage 2 | 6 mm | |
Inner diameter side 1 (after shrinkage) | 24 mm | |
Inner diameter side 1 (before shrinkage) | 24 mm | |
Inner diameter before shrinkage 2 | 10.5 mm | |
contains glue inside | No | |
Length | 32 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 1.3 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |