401-52880 | HellermannTyton
Heat shrinkable molded part, 4:1, straight, S1 (24/24 mm), S2 (10.5/6 mm), 401-52880
Unit Price (€ / pc.)
15.3748 € *
Available: 13 pcs.
Next delivery: 25 pcs. on 2024-09-27
Leadtime: 1 Week **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.2205 €
25 pcs.
13.0662 €
50 pcs.
12.3046 €
100 pcs.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.
For the protection against environmental influences, with inner lip
As straight connector housings, type 15.
Technical specifications
Version | straight | |
Colour | black | |
Inner diameter after shrinkage 2 | 6 mm | |
Inner diameter side 1 (after shrinkage) | 24 mm | |
Inner diameter side 1 (before shrinkage) | 24 mm | |
Inner diameter before shrinkage 2 | 10.5 mm | |
contains glue inside | No | |
Length | 38 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 4:1 | |
Wall thickness | 1.6 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |