401-55880 | HellermannTyton

Heat shrinkable molded part, to 4.5:1, straight, S1 (31/31 mm), S2 (18/7 mm), 401-55880

Order No.: 90F914
EAN: 5022660634857
MPN:
401-55880
155-42-G-PEX-BK
HellermannTyton
401-55880 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
17.9452 €
25 pcs.
16.4934 €
50 pcs.
15.5176 €
100 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.

For the protection against environmental influences, with inner lip

As straight connector housings, type 15.

Technical specifications
Version straight
Colour black
Inner diameter after shrinkage 2 7 mm
Inner diameter side 1 (after shrinkage) 31 mm
Inner diameter side 1 (before shrinkage) 31 mm
Inner diameter before shrinkage 2 18 mm
contains glue inside No
Length 67 mm
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate to 4.5:1
Wall thickness 1.8 mm
Logistics
Country of origin GB
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes