CH0037 | LogiLink

HDMI cable with two 19-pole HDMI connectors, CH0037, 2.0 m

Order No.: 82F272
EAN: 4260113575970
MPN:
CH0037
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9032 €
100 pcs.
3.4272 €
250 pcs.
3.2963 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI cables, High-Speed with Ethernet, type LogiLink CH00.

With two gold-plated 19-pole HDMI connectors

Type: CH0037, 2.0 m

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 2 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI cable with two 19-pole HDMI connectors, CH0038, 3.0 m
Order No.:
 82F273
Manufacturer:
 LogiLink
Manufacturer SKU:
 CH0038
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 5.07 € *
1 pcs.
5.0694 €
10 pcs.
4.4625 €
100 pcs.
3.9151 €
250 pcs.
3.7604 €
1000 pcs.
3.5224 €
3 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable with two 19-pole HDMI connectors, CH0037, 2.0 m
Order No.:
 82F272
Manufacturer:
 LogiLink
Manufacturer SKU:
 CH0037
Available: 26 pcs. Leadtime: On Request **
Total Price: 4.44 € *
1 pcs.
4.4387 €
10 pcs.
3.9032 €
100 pcs.
3.4272 €
250 pcs.
3.2963 €
1000 pcs.
3.0821 €
2 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable with two 19-pole HDMI connectors, CH0039, 5.0 m
Order No.:
 82F274
Manufacturer:
 LogiLink
Manufacturer SKU:
 CH0039
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 6.94 € *
1 pcs.
6.9377 €
10 pcs.
6.1047 €
100 pcs.
5.3431 €
250 pcs.
5.1408 €
1000 pcs.
4.8076 €
5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable with two 19-pole HDMI connectors, CH0035, 1.0 m
Order No.:
 82F270
Manufacturer:
 LogiLink
Manufacturer SKU:
 CH0035
Available: 57 pcs. Leadtime: 1 Week **
Total Price: 3.21 € *
1 pcs.
3.2130 €
10 pcs.
2.8203 €
100 pcs.
2.4752 €
250 pcs.
2.3800 €
1000 pcs.
2.2253 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable with two 19-pole HDMI connectors, CH0036, 1.5 m
Order No.:
 82F271
Manufacturer:
 LogiLink
Manufacturer SKU:
 CH0036
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 4.19 € *
1 pcs.
4.1888 €
10 pcs.
3.6890 €
100 pcs.
3.2368 €
250 pcs.
3.1178 €
1000 pcs.
2.9036 €
1.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet