60729 | Goobay

HDMI adapter, female to female, A 334 G

Order No.: 82F150
EAN: 4040879607296
MPN:
60729
Goobay
default L
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
1.9397 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI adapters, type A 334 G.

19-pole female HDMI on both ends, gold-plated contacts.

Type: A 334 G, HDMI adapter

Technical specifications
Colour black
Connector (exit) HDMI socket (type A)
Connector HDMI socket (type A)
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes