THFM 6 | Fischer Elektronik
Semiconductor clip, for TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt, THFM 6
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Multiple semiconductor clips, type Fischer THFM.
For TO 218, TO 220, TO 247, TO 264, SOT 32 and diverse SIP Multiwatt, made of stainless steel for screw mounting; Spring force: 60 N.
Type: THFM 6, 6 x clip, A 102.5 mm
Technical specifications
Version | Semiconductor clip | |
Suitable for | TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt | |
Height | 10.2 mm | |
Length | 172.5 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |