3375/1-M-600 | RR LEUCHTEN

Halogen lamp

Order No.: 07L4212
EAN: 4099891440817
MPN:
3375/1-M-600
407 270
RR LEUCHTEN
default L
Image may differ
Unit Price (€ / pc.)
108.0520 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
108.05 € *
Price list
Quantity
Price per unit*
1 pcs.
108.0520 €
5 pcs.
97.2349 €
10 pcs.
90.0235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Halogen lamps, type RR-Leuchten HALOFLEX.

For focused lighting with flexible arm, switch on the lamp head, integrated safety transformer (except 12 V version). Supplied as complete kit with clamp, screws for wall or ceiling installation, and a halogen bulb Halospot 48 (12 V/20 W, for G4 socket); Note: a holding magnet (E 3381) and safety glass (E 3382) are available on separate order.

With 600 mm lamp holder.

Lamp holder with rubber conduit

Technical attributes (type, version, degree of protection, radiation angle): 3375/1-M-600, wide beam lamp, 230 V, IP 20, 36°, 3.0 m

Technical specifications
Illuminant type halogen
Width 88 mm
Explosion Safe No
Shell Material rubber
Length 600 mm
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94052940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 07L4231

Manufacturer SKU:

 E 3382 407 706

 

Available: 0 pcs. Leadtime: 1 Week **
17.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4811 €
5 pcs.
15.7080 €
Variations
Shell Material
Depth
Width
Explosion Safe
Length
Illuminant type
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Depth
Width
Explosion Safe
Length
Illuminant type
Degree of protection (IP)
Halogen lamp
Order No.:
 07L4212
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 3375/1-M-600
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 108.05 € *
1 pcs.
108.0520 €
5 pcs.
97.2349 €
10 pcs.
90.0235 €
rubber
88 mm
No
600 mm
halogen
IP20
Halogen lamp
Order No.:
 07L4225
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 E 3375/1
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 86.54 € *
1 pcs.
86.5368 €
5 pcs.
82.2052 €
10 pcs.
78.0045 €
20 pcs.
70.7931 €
plastic
420 mm
88 mm
No
halogen
IP20
Halogen lamp
Order No.:
 07L4224
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 E 3375/1-M
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 103.40 € *
1 pcs.
103.3991 €
3 pcs.
93.0699 €
6 pcs.
84.4305 €
plastic
420 mm
88 mm
No
halogen
IP20
Halogen lamp
Order No.:
 07L4227
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 E 3375/3
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-10
Total Price: 74.15 € *
1 pcs.
74.1489 €
5 pcs.
69.6983 €
15 pcs.
67.0327 €
50 pcs.
64.0577 €
150 pcs.
61.3921 €
plastic
420 mm
88 mm
No
halogen
IP20
Halogen lamp
Order No.:
 07L4214
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 3375/2-M-600
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 124.41 € *
1 pcs.
124.4145 €
5 pcs.
111.9671 €
rubber
88 mm
No
600 mm
halogen
IP20
Halogen lamp
Order No.:
 07L4213
Manufacturer:
 RR LEUCHTEN
Manufacturer SKU:
 3375/1-M SG600
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 117.69 € *
1 pcs.
117.691 €
5 pcs.
105.910 €
rubber
88 mm
No
600 mm
halogen
IP20