5634.70 | Martor
Hook blade, for Safety knife, BW 18.8 mm, L 51 mm, 5634.70
Order No.: 07L1525
EAN: 4002632907623
MPN:
5634.70
HAKENKLINGE NR. 5634, 0,63 mm
Unit Price (€ / pck.)
10.0674 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pck.
10.0674 €
5 pck.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook blade, 5634, Martor
Hook blade made of steel, 51 mm long with material thickness 0.63 mm, rounded tips
Technical Data
- Accessory type: Hook blade
- Suitable for: Cutter knife
Technical specifications
Version | hook blade | |
Suitable for | Safety knife | |
Weight | 0.04 kg | |
Blade width | 18.8 mm | |
Length | 51 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |