P3032 | OK International
Guide sleeve, P 3032, 0.6 x 0.6 mm, AWG 30/0.25 mm
Order No.: 08L570
EAN: 4099891385958
MPN:
P3032
Unit Price (€ / pc.)
76.9930 € *
Available: 3 pcs.
Leadtime: 20 Weeks **
Guide sleeves and wrapping inserts for wire-wrap guns, type OK.
Guide sleeves for wire-wrap guns.
Technical attributes (type, post size, wire diameter): P 3032, 0.6 x 0.6 mm, AWG 30/0.25 mm
Technical specifications
Version | Guide sleeve | |
AWG cross-section | AWG 32 to 30 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |