10146737 | Fischer Elektronik
Guide rails for circuit board
Unit Price (€ / pc.)
1.1543 € *
Available: 395 pcs.
Leadtime: 13 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
1.0115 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB guides, type FS 85.
Made of glass fiber-reinforced polyamide; Operating temperatures: –40 to +205 °C.
Type: FS 85/85, 85 mm
Technical specifications
Version | guide rails | |
Bolt length | 85 mm | |
Colour | gray | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |