10035599 | Fischer Elektronik
Guide rail for 19” module carrier, 10035599
Unit Price (€ / pc.)
1.3566 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3566 €
50 pcs.
1.1900 €
250 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding guide rails for 19-inch subracks, type FS.
With integrated curved pressure spring in the guide slot for vibration-free support of the board.
Technical attributes (type, PCB version): FS 220, rail for 100 (233.4) x 220 mm
Technical specifications
Height | 132.5 mm | |
Length | 483 mm | |
Accessory Type | guide rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |