5.05.510.421/0000 | RAFI

Group connector plug for control devices, 5.05.510.421/0000

Order No.: 12G6350
EAN: 4099889271003
MPN:
5.05.510.421/0000
Series: RAFIX 16
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €

Group connector for contact block, series RAFIX 16

type: 5.05.510.421/0000

Connector for all terminals of a contact block. Can be dressed with 2.8-mm tab terminals with latching tongues.

Technical specifications
Suitable for control devices
Accessory Type group connector plug
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Tab receptacle
Image may differ

Order No.:

 12G6351

Manufacturer SKU:

 5.37.540.024/8622

 

Available: 100 pcs. Leadtime: 5 Weeks **
0.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €