Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Grounding tab, angled, 2, Pop rivet

  • Plug width: 6.3 mm
  • Version: gewinkelt
  • Pin number: 2-polig

Order No. 05 F 308

Order information
Order multiple: 10

piece
Total

€ 8.09
There are 1750 piece in stock
Delivery:

scale from 10 from 100 from 500 from 1000 from 5000
Price* per piece € 0.8092 € 0.6307 € 0.5474 € 0.4641 € 0.4284
product.detail.add.UNDEFINED

Technical features

6.3 mm
gewinkelt
2-polig
Blindniet
No
Brass
tin-plated
Grounding tab
Pop rivet
0.8 mm
Copper
Steel

Manufacturer information

Country of origin Italy
Customs tariff number 83082000
The above illustration may deviate

Grounding tabs in blind rivet technology, type RIV/RIVZN.

With 2 tab terminals size 6.3 x 0.8 mm, torsion-proof, vibration- and corrosion-proof through inner contact claws that are protected by the rivet. Processing with standard riveting tools; Rivet material: copper. Drift: copper-coated steel. Tab terminals: brass. Mounting hole: 5.2 mm. Steel sheet thickness: 0.6 to 2.0 mm. Rivet head: 8.0 x 3.8 mm.

 

Technical attributes (type, number of tab, finish): RIVZN 263, 2 tabs, tinned

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions