633-05020 | HellermannTyton

Grommet, cabel-Ø 6.5 to 7.5 mm, PVC, black, 633-05020

Order No.: 12H3520
EAN: 4031026186511
MPN:
633-05020
HV1502-PVC-BK-N1
Series: HV
HellermannTyton
633-05020 HellermannTyton Grommets Image 1
633-05020 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 948 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
50 pcs.
0.2071 €
100 pcs.
0.1940 €
1000 pcs.
0.1725 €
5000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type HellermannTyton HV1502.

Material: soft PVC to UL 94 V-2. Operating temperatures: –30 to +60 °C. Shore A hardness: 56 ±5.0. Color: black.

Type: HV 1502, grommet

Technical specifications
Version grommet
Colour black
Material PVC
max. Cable diameter 7.5 mm
max. operating temperature 60 °C
min. cable diameter 6.5 mm
min. operating temperature -30 °C
Mounting hole size 8 mm
Wall thickness 1.5 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes