633-04010 | HellermannTyton
Grommet, cabel-Ø 5 mm, PVC, black
Unit Price (€ / pc.)
0.2047 € *
Available: 2,951 pcs.
Leadtime: 1 Week **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1928 €
100 pcs.
0.1785 €
1000 pcs.
0.1595 €
5000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type HellermannTyton HV1401.
For round cables; material: soft PVC to UL 94 V-2. Operating temperatures: –30 to +60 °C, Shore A hardness: 56 ±5.0, color: black.
Type: HV 1401, grommet
Technical specifications
Version | grommet | |
Colour | black | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. cable diameter | 5 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 9.5 mm | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |