633-03030 | HellermannTyton
Grommet, cabel-Ø 8 to 9 mm, PVC, black
Unit Price (€ / pc.)
0.1666 € *
Available: 1,019 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
1000 pcs.
0.1297 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type HellermannTyton HV
For round cables.
Material: soft PVC to UL 94 V-2
Operating temperatures: - 30 to +60 °C
Shore A hardness: 56 ±5.0
Color: black
Type: HV1303, D 15.9, d 11, B 8.0, h 1.6, H 6.4 mm
Technical specifications
Version | grommet | |
Colour | black | |
Material | PVC | |
max. Cable diameter | 9 mm | |
max. operating temperature | 60 °C | |
min. cable diameter | 8 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 11 mm | |
Wall thickness | 1.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |