633-03050 | HellermannTyton

Grommet, cabel-Ø 14 to 15 mm, PVC, black, 633-03050

Order No.: 12H3488
EAN: 4031026186474
MPN:
633-03050
HV1305-PVC-BK-D1
Series: HV
HellermannTyton
633-03050 HellermannTyton Grommets Image 1
633-03050 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 426 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
1000 pcs.
0.2666 €
5000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type HellermannTyton HV

For round cables.

Material: soft PVC to UL 94 V-2

Operating temperatures: - 30 to +60 °C

Shore A hardness: 56 ±5.0

Color: black

Type: HV1305, D 24, d 18, B 14, h 3.0, H 7.0 mm

Technical specifications
Version grommet
Colour black
Material PVC
max. Cable diameter 15 mm
max. operating temperature 60 °C
min. cable diameter 14 mm
min. operating temperature -30 °C
Mounting hole size 18 mm
Wall thickness 3 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes