621-10001 | HellermannTyton

Grommet insertion pliers, 621-10001, NA0/1

Order No.: 05L7412
EAN: 4031026185170
MPN:
621-10001
NA0/1
Series: NA
HellermannTyton
default L
front L
Image may differ
Unit Price (€ / pc.)
130.4121 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.41 € *
Price list
Quantity
Price per unit*
1 pcs.
130.4121 €
3 pcs.
126.4970 €
10 pcs.
122.1535 €
25 pcs.
118.8929 €
100 pcs.
113.6807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet insertion pliers, type HellermannTyton NA.

For efficient mounting of grommets on cables etc.

Technical attributes (type, grommet size, max. grommet length): NA0/1, size 0 to 1, 28 mm

Technical specifications
Version three-pronged pliers
Weight 262 g
Length 50 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Length
Weight
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Grommet insertion pliers, 621-10810, NA8/10
Order No.:
 05L7418
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 621-10810
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 143.59 € *
1 pcs.
143.5854 €
3 pcs.
139.2895 €
10 pcs.
134.4938 €
25 pcs.
130.9119 €
60 mm
423 g
three-pronged pliers
Grommet insertion pliers, 621-10103, NA1K/3
Order No.:
 05L7414
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 621-10103
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 117.07 € *
1 pcs.
117.0722 €
3 pcs.
113.5617 €
10 pcs.
109.6585 €
25 pcs.
106.7430 €
100 pcs.
102.0544 €
50 mm
267 g
three-pronged pliers
Grommet insertion pliers, 621-10405, NA4/5
Order No.:
 05L7416
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 621-10405
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 139.21 € *
1 pcs.
139.2062 €
3 pcs.
135.0293 €
10 pcs.
130.3764 €
25 pcs.
126.9135 €
80 mm
425 g
three-pronged pliers
Grommet insertion pliers, 621-10001, NA0/1
Order No.:
 05L7412
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 621-10001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 130.41 € *
1 pcs.
130.4121 €
3 pcs.
126.4970 €
10 pcs.
122.1535 €
25 pcs.
118.8929 €
100 pcs.
113.6807 €
50 mm
262 g
three-pronged pliers