NGCPA50AX32C | Honeywell
Switch, On-On, roller lever, plug-in connection, IP67, NGCPA50AX32C
Unit Price (€ / pc.)
105.8624 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
105.86 € *
Price list
Quantity
Price per unit*
1 pcs.
105.8624 €
4 pcs.
99.6982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, NGCPA50AX32C, Honeywell
This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
Features
- Snap-action, positive-break contacts
- UL, CE, cUL, and CCC approvals
- NEMA 1, 4, 12, 13; IP67 sealing
- Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)
Applications
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
Technical specifications
Connection | plug-in connection | |
Actuator | roller lever | |
Latching switching function | On-On | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |