GREENESD | ideal-tek
Green oiler 0,022in/0,5mm ESD
Order No.: 02L7053
EAN: 4099891434946
MPN:
GREENESD
Unit Price (€ / pc.)
3.4510 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0345 €
100 pcs.
2.6656 €
250 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Green oiler 0,022''/0,5mm ESD
Technical specifications
Version | green, 0.5 mm | |
Suitable for | lubricants | |
Accessory Type | ESD micro spatula oiler |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |