T6219 025 | C.K Tools
Glue sticks 200 mm, transparent, 25 pcs. a 20 g
Unit Price (€ / pck.)
13.3994 € *
Available: 11 pck.
Leadtime: 11 Weeks **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pck.
13.3994 €
3 pck.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
- 25 Glue Sticks à 20 g
- Diameter: 11 mm
- Length: 200 mm
- Colour: transparent
Technical specifications
Version | adhesive sticks |
Download
Logistics
Country of origin | TW |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |