006969 | Steinel
Glue sticks Ø 7.0 mm, colour, L 150 mm, 96 g, 9 colors for NEO1, NEO 2, 006969
Glue sticks, Ø 7.0 mm for NEO.
For paper, wood, glass, felt etc. Solvent-free, 10 s adhesion time, load can be applied after 2.0 min; Diameter: 7.0 mm. Length: 150 mm.
Glue sticks Colour.
Content: 2 per yellow, orange, red, light-green, dark-green, light-blue and dark-blue, 1 per white, brown
Technical attributes (type, color, weight, content): 006969, Colour, 96 g, package of 16
Version | glue sticks Ø 7.0 mm, colour, L 150 mm, 96 g, 9 colors | |
Suitable for | NEO1, NEO 2 | |
Contents | 16 pieces |
Country of origin | GB |
Customs tariff number | 35069190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |