006624 | Steinel

Glue sticks Ø 7.0 mm, cristal, L 150 mm, 96 g for NEO1, NEO 2, 16 pieces, 006624

Order No.: 13L1466
EAN: 4099891387068
MPN:
006624
Steinel
006624 Steinel Accessories for Power Tools
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Glue sticks Ø 7.0 mm, cristal, 96 g for hot glue gun, 16 pieces, 006624
Glue sticks Ø 7.0 mm, cristal, 96 g for hot glue gun, 16 pieces, 006624
Order No.: 13L1581
Manufacturer: Steinel
per pck. 6.069 € *
*incl. VAT plus shipping costs

Glue sticks, Ø 7.0 mm for NEO.

For paper, wood, glass, felt etc. Solvent-free, 10 s adhesion time, load can be applied after 2.0 min; Diameter: 7.0 mm. Length: 150 mm.

Glue sticks Cristal.

For hidden joints.

Technical attributes (type, color, weight, content): 006624, crystal-clear, 96 g, package of 16

Technical specifications
Version glue sticks Ø 7.0 mm, cristal, L 150 mm, 96 g
Suitable for NEO1, NEO 2
Contents 16 pieces
Logistics
Country of origin FR
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement