006792 | Steinel

Glue sticks Ø 11 mm, black, 250 g for Gluematic, 10 pieces, 006792

Order No.: 13L1441
EAN: 4007841006792
MPN:
006792
KLEBESTICKS SW 250G
Steinel
006792 Steinel Accessories for Power Tools
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Glue sticks Ø 11 mm, black, 250 g for hot glue gun, 10 pieces, 006792
Glue sticks Ø 11 mm, black, 250 g for hot glue gun, 10 pieces, 006792
Order No.: 13L1576
Manufacturer: Steinel
per pck. 10.2459 € *
*incl. VAT plus shipping costs

Glue sticks, Ø 11 mm, type Steinel 006.

Suitable for Gluematic 3002, Gluematic 5000, and Gluefix; Diameter: 11 mm. Length: 250 mm.

Glue sticks, colored.

High-quality colored hot-melt adhesive for different materials.

Technical attributes (type, color, weight, content): 006792, black, 250 g, 10 items

Technical specifications
Version glue sticks Ø 11 mm, black, 250 g
Suitable for Gluematic
Contents 10 pieces
Logistics
Country of origin MY
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement