KBPC10/15/2510FP | Diotec

Diotec bridge rectifier, 700 V, 25 A, flat bridge, KBPC10/15/2510FP

Order No.: 09S4243
EAN: 4099879037466
MPN:
KBPC10/15/2510FP
Series: KBPC10/15
Diotec
default L
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
2.4871 €

Diode bridge rectifier, KBPC10/15/2510FP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Fast-on terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 700 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly screw mounting
Rated current 25 A
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 70 V, 25 A, flat bridge, KBPC10/15/2501FP
Order No.:
 62A202
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC10/15/2501FP
Available: 48 pcs. Leadtime: 3 Weeks **
Total Price: 3.42 € *
1 pcs.
3.4153 €
10 pcs.
3.0345 €
100 pcs.
2.7132 €
250 pcs.
2.4752 €
1000 pcs.
2.2729 €
70 V
100 V
1-phase
screw mounting
-50 °C
150 °C
25 A
flat bridge