10210 | Brushes, Cleaning pens
Fiber glass eraser, 1021
Order No.: 13L3098
EAN: 4099891425913
MPN:
10210
Unit Price (€ / pc.)
8.8655 € *
Available: 67 pcs.
Leadtime: 5 Weeks **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.9373 €
50 pcs.
7.2233 €
100 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber glass erasers, type Läufer 102
for example, for erasing China ink on transparent paper, removing ink residues on metal templates and for many other fields of application. Octagonal-version revolving eraser made of break-proof plastic. With round brass tip.
Type: 1021, fiber glass eraser
Technical specifications
Version | glass eraser pen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70199000 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |